KOA Speer RK73B1JTTD8R2J

Res Thick Film 0603 8.2 Ohm 5% 0.125W(1/8W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
$ 0.004
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KOA Speer RK73B1JTTD8R2J.

IHS

Datasheet2 pages2 years ago

Farnell

Garrett

Inventory History

3 month trend:
-13.26%

Alternate Parts

Price @ 1000
$ 0.004
$ 0.005
$ 0.005
Stock
104,383
1,879,997
1,879,997
Authorized Distributors
6
6
6
Resistance
8.2 Ω
8.2 Ω
8.2 Ω
Case/Package
0603
0603
0603
Tolerance
5 %
5 %
5 %
Power Rating
125 mW
100 mW
100 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginJapan, Mainland China, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2001-11-26
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Res Thick Film 0603 8.2Ohm 5% 1/10W ±400ppm/°C Molded SMD Paper T/R
Thick Film Chip Resistor 0603 SMD 8.2 Ohm 1% 0.125W(1/8W) 200ppm/C
Res Thick Film 0603 7.5 Ohm 1% 0.125W(1/8W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
Res Thick Film 0603 8.06 Ohm 1% 0.125W(1/8W) ±200ppm/C Pad SMD Automotive T/R
Res Thick Film 0603 8.66 Ohm 1% 0.125W(1/8W) ±200ppm/C Pad SMD Automotive T/R
Res Thick Film 0603 8.25 Ohm 1% 0.125W(1/8W) ±200ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of KOA Speer RK73B1JTTD8R2J provided by its distributors.

Res Thick Film 0603 8.2 Ohm 5% 0.125W(1/8W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
RK73B 0603 0603 (1608Metric) Chip Resistor ±5% ±200ppm/C 8.2Ohms 0.125W 1/8W
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 8.2ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603
Resistor, SMT, 0603, 8.2 Ohm, +/-5%, +/- 400ppm, Thk Film<CA
Res, 8R2, 5%, 0.125W, 0603 Rohs Compliant: Yes |Koa RK73B1JTTD8R2J
Resistor,Thick Film, Chip Size,1608
RS APAC

Images

Manufacturer Aliases

KOA Speer has several brands around the world that distributors may use as alternate names. KOA Speer may also be known as the following names:

  • KOA
  • KOA Speer Electronics Inc
  • KOA SPEER ELECTRONICS
  • KSE
  • KOA CORP
  • SPEER
  • KOA SPEER ELECTRONIC
  • KOA EUROPE
  • GLOBAL
  • KOA CORPORATION
  • KOA Speer Elec
  • KSE INC
  • KOA EUROPE GMBH
  • KOA SPEER ELECT
  • KOA ELECTRONICS
  • KOA KAOHSIUNG CORPORATION
  • KOA SPEAR ELECTRONICS
  • KOA Kaohsiung Corp
  • PowerL
  • RALE
  • KOA SPEEL
  • KOA SPEAR
  • KOA DENKO
  • KOASPR
  • KOA ELEC
  • KOASPeeR