KOA Speer CND2B10TTE103J

Res Thick Film Array 10K Ohm 5% ±200ppm/C BUS 10-Pin 2512 Concave SMD T/R
$ 0.07
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KOA Speer CND2B10TTE103J.

IHS

Datasheet2 pages7 years ago

KOA Speer SCT

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download KOA Speer CND2B10TTE103J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.07
$ 0.254
$ 0.254
Stock
70,188
641,101
641,101
Authorized Distributors
1
6
6
Resistance
10 kΩ
10 kΩ
10 kΩ
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1225
2512
2512
Number of Resistors
8
8
8
Tolerance
5 %
5 %
5 %
Power Per Element
-
62.5 mW
62.5 mW
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Yageo GroupYC158TJR-0710KL
Network Chip Resistor Thick Film 10kOhm 5% BUS Molded 10-Pin 1206 Convex Paper T/R
CTS Components746X101103JP
Res Thick Film Array 10K Ohm 5% 0.25W(1/4W) ±200ppm/C BUS 10-Pin 1206 Convex SMD Medical T/R
CTS Components745C101103JP
Res Thick Film Array 10K Ohm 5% 0.5W(1/2W) ±250ppm/C BUS 10-Pin 2512 Concave SMD Medical T/R
CTS Components742C163103JP
Res Thick Film Array 10K Ohm 5% 0.5W(1/2W) ±200ppm/C ISOL 16-Pin 2506(8 X 0603) Concave SMD Medical T/R
Res Thick Film Array 10K Ohm 5% ±200ppm/C BUS 10-Pin 2512(8 X 1206) Convex SMD Automotive T/R
Res Thick Film Array 10K Ohm 5% ±200ppm/C BUS 10-Pin 1206(8 X 0603) Convex SMD T/R

Descriptions

Descriptions of KOA Speer CND2B10TTE103J provided by its distributors.

Res Thick Film Array 10K Ohm 5% ±200ppm/C BUS 10-Pin 2512 Concave SMD T/R
Array/Network Resistor, Bussed, 10000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1225
bussed square corner resistor array, CND-2B10, RoHS
KOA Speer SCT
10K¦¸ ¡À5% ¡À200ppm/¡æ 63mW 2512 6.4mm*3.1mm*600¦Ìm
Resistor Networks & Arrays 10K OHM 5% CONCAVE
Molded resistor network 5% 200ppm/C 10kOhm
SMD Bussed Network 10k 5% 2512 Dual Common

Manufacturer Aliases

KOA Speer has several brands around the world that distributors may use as alternate names. KOA Speer may also be known as the following names:

  • KOA
  • KOA Speer Electronics Inc
  • KOA SPEER ELECTRONICS
  • KSE
  • KOA CORP
  • SPEER
  • KOA SPEER ELECTRONIC
  • KOA EUROPE
  • GLOBAL
  • KOA CORPORATION
  • KOA Speer Elec
  • KSE INC
  • KOA EUROPE GMBH
  • KOA SPEER ELECT
  • KOA ELECTRONICS
  • KOA KAOHSIUNG CORPORATION
  • KOA SPEAR ELECTRONICS
  • KOA Kaohsiung Corp
  • PowerL
  • RALE
  • KOA SPEEL
  • KOA SPEAR
  • KOA DENKO
  • KOASPR
  • KOA ELEC
  • KOASPeeR

Part Number Aliases

This part may be known by these alternate part numbers:

  • CND2B10TTE103J.