Klauke Textron 6/R8

Uninsulated tube cable lug, 50 mm², 8.4 mm, M8, metal, 6R8

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Klauke Textron 6/R8.

IHS

Datasheet1 page17 years ago

element14 APAC

Burklin Elektronik

Inventory History

3 month trend:
-28.93%

Descriptions

Descriptions of Klauke Textron 6/R8 provided by its distributors.

Uninsulated tube cable lug, 50 mm², 8.4 mm, M8, metal, 6R8
CRIMP TERMINAL, LUG, 6/R8
Klauke , M8, 50mm
Crimp Terminal, Lug, 6/r8; Product Range:-; Termination:crimp; Wire Size Awg Max:-; Conductor Area Csa:50Mm2; Terminal Type:compression Lug; Stud Size - Metric:m8; Stud Size - Imperial:5/16"; Insulation:non Insulated; Svhc:no Svhc Rohs Compliant: Yes

Manufacturer Aliases

Klauke Textron has several brands around the world that distributors may use as alternate names. Klauke Textron may also be known as the following names:

  • KLAUKE
  • GUSTAV KLAUKE GMBH
  • INTERFACE TECHNOLOGY
  • Greenlee Textron/Textron
  • KLAUKE UK LTD
  • Textron Klauke
  • Klauke (HK Electric)
  • GUSTAV KLAUKE

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6R8