Klauke Textron 3/R8

Uninsulated tube cable lug, 16 mm², 8.3 mm, M8, metal, 3R8

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Klauke Textron 3/R8.

IHS

Datasheet1 page17 years ago

element14 APAC

Burklin Elektronik

Inventory History

3 month trend:
-18.05%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00

Related Parts

TE Connectivity31890
TE CONNECTIVITY 31890 Ring tongue Terminal insulated PIDG Crimp AWG 22-16
TE Connectivity35108
MS25036-156, 35108, AMP Mil Spec Ring Terminal 12-10 AWG YELLOW INSULATED
TE Connectivity320563
TE CONNECTIVITY 320563 Ring tongue Terminal insulated PIDG Crimp AWG 16-14

Descriptions

Descriptions of Klauke Textron 3/R8 provided by its distributors.

Uninsulated tube cable lug, 16 mm², 8.3 mm, M8, metal, 3R8
CRIMP TERMINAL, LUG, 3/R8
Klauke , M8, 16mm
Crimp Terminal, Lug, 3/r8; Product Range:-; Termination:crimp; Wire Size Awg Max:-; Conductor Area Csa:16Mm2; Terminal Type:compression Lug; Stud Size - Metric:m8; Stud Size - Imperial:5/16"; Insulation:non Insulated; Svhc:no Svhc Rohs Compliant: Yes

Manufacturer Aliases

Klauke Textron has several brands around the world that distributors may use as alternate names. Klauke Textron may also be known as the following names:

  • KLAUKE
  • GUSTAV KLAUKE GMBH
  • INTERFACE TECHNOLOGY
  • Greenlee Textron/Textron
  • KLAUKE UK LTD
  • Textron Klauke
  • Klauke (HK Electric)
  • GUSTAV KLAUKE

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3R/8
  • 3R8