Kingston FCR-HS4

Kingston Usb 3.0 Media Reader - Card Reader - Usb 3.0

Price and Stock

Descriptions

Descriptions of Kingston FCR-HS4 provided by its distributors.

Kingston Usb 3.0 Media Reader - Card Reader - Usb 3.0
USB 3.0 SuperSpeed All-in-One Media Card Reader Gen 4
USB 3 Media Reader USB Interface
USB 3.0 Hi Speed Reader, FCRHS4
Internal / External = External / Number of Slots = 3 / Host Port = USB-A 3.0 / Memory Card Format = SD / Memory Card Format = microSD / Memory Card Format = CompactFlash (CF) / Memory Card Format = MemoryStick (MS) / Memory Card Type = SD / Memory Card Type = SDHC / Memory Card Type = SDXC / Memory Card Type = microSD / Memory Card Type = microSDHC / Memory Card Type = microSDXC / Memory Card Type = CF-I / Memory Card Type = MS / Memory Card Type = MSP / Memory Card Type = MSD / Memory Card Type = MSPD / Memory Card Bus = UHS-I / Memory Card Bus = UHS-II / Memory Card Bus = UDMA7 / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 60 / Colour = Black / Grey

Manufacturer Aliases

Kingston has several brands around the world that distributors may use as alternate names. Kingston may also be known as the following names:

  • Kingston Technology
  • KINGSTON TECH
  • KINGSTON TECHNOLOGY COMPANY
  • KINGSTON TECHNOLOGY COMPANY INC
  • ValueRAM
  • KINGSTON VALUERAM
  • KINGSTON TECHNOLOGY CORP
  • KINGSTONE
  • KNV
  • Kingston Technology Europe
  • KINGSTON TEC
  • Kingston Digital Europe Co LLP
  • Kingston Shop
  • Kingston Original / Bulk
  • KINGSTON TECHNOLOGY EUROPE CO LLP -EMBD
  • Kingston / Retail
  • KINGSTO
  • KINGSTON DIGITAL EUROPE CO LLP-EMBD
  • Kingston / Reta
  • Kingston / Bulk
  • Kingston Original / Retai
  • KINGSTON TECHNOLOGY COMPA
  • Kingston Original
  • Kingston Memory
  • KINGSTON TECH LC SKUS