Keystone 8927

Mount Universal LED Spacer; T-1 and T-1-3/4; Black PVC; Length: 0.75 in.
$ 0.168

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 8927.

Future Electronics

Datasheet1 page13 years ago
Datasheet1 page10 years ago
Datasheet1 page19 years ago

TME

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+241%

Descriptions

Descriptions of Keystone 8927 provided by its distributors.

Mount Universal LED Spacer; T-1 and T-1-3/4; Black PVC; Length: 0.75 in.
LED Mounting Hardware UNIVERSAL MNT .75 .255 (6.5mm) DIA
MS27478 - Connectors Receptacle Electrical Solder Mounting Solder Type Hermetic Seal 38999 Series II
Led Spacer Rohs Compliant: Yes |Keystone 8927
LED Spacers and Lens Caps 0.75 SPACER MOUNT
T-1 3/4&T-1 BLK PVC LED SPACER

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO