Keystone 8883

Spacer Tension Fit PCB Support 4.6mm-OD 12.7mm-LG Nylon 6/6
$ 0.133

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 8883.

Keystone

Datasheet1 page13 years ago

Sager Electronics

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.69%

Related Parts

HH Smith4026
Nylon Round Spacer
Keystone8808
PCB SPACER SUPPORT, NYLON 6.6, 6.4mm; Support Type:Lock-In For Base; Material:Nylon 6.6 (Polyamide 6.6); Height:6.4mm;
HH Smith4032
SPACER, ROUND, NYLON, 0.25IN X 19.05MM
Keystone895
Spacer Round 4.32mm-ID 6.35mm-OD 15.875mm-LG Nylon 6/6
RAF Hardware1130-6-N
Spacer Round 3.56mm-ID 6.35mm-OD 15.875mm-LG Nylon Plain Automotive
Keystone882
SPACER, 1/4 ROUND, CLEAR HOLE, LENGTH 1.00, HOLE SIZE 4, NYLON 6/6

Descriptions

Descriptions of Keystone 8883 provided by its distributors.

Spacer Tension Fit PCB Support 4.6mm-OD 12.7mm-LG Nylon 6/6
Board Support Snap Fit / Snap Fit Nylon 0.500 (12.70mm) 1/2""
Nylon Pcb Support |Keystone 8883
BRD SPT SNAP FIT/LOCK NYLON 1/2"
BOARD SUPRT SNAP FIT NYLON 1/2"

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO