Keystone 8325

Mount Self-Aligning LED Spacer; Bi-Lead T-1-3/4; Natural Nylon; Length: 0.36 in.
$ 0.126

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 8325.

Future Electronics

Datasheet1 page13 years ago
Datasheet1 page10 years ago
Datasheet1 page19 years ago

TME

Sager Electronics

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-49.49%

Supply Chain

Country of OriginUSA

Descriptions

Descriptions of Keystone 8325 provided by its distributors.

Mount Self-Aligning LED Spacer; Bi-Lead T-1-3/4; Natural Nylon; Length: 0.36 in.
SPACER, SELF-ALIGING, BI-LEAD, LENGTH .360, NYLON 6/6, FOR LED SIZE T-1-3/4
Self-Aligning T-1 3/4 Nylon .360 inch Long LED Spacer Mount
LED Mounting Hardware .36 T1 3/4 BI-LEAD .197 (5mm) DIA
Self Aligning Spacer for T-1 3/4 LED
LED Spacers and Lens Caps .36 T1 3/4 BI-LEAD
LED SPACER MOUNT BI-LEAD .360 RoHSconf
LED HOLDER T1 3/4 NYLON NATURAL
SPACER MOUNTS LED T-1 3/4 .360"
Spacer; Height:9.1Mm; External Diameter:5Mm; Spacer Material:Aluminium; Product Range:-; Accessory Type:Self Aligning Spacer; Body Diameter:0.197"; Bore Size:4Mm; External Depth:0.16"; External Thread Length:0.16" Rohs Compliant: Yes |Keystone 8325

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO