Keystone 8316

Mount Self-Aligning LED Spacer; Bi-Lead T-1-3/4; Natural Nylon; Length: 0.22 in.
$ 0.115

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 8316.

Future Electronics

Datasheet1 page13 years ago
Datasheet1 page19 years ago
Datasheet1 page10 years ago

TME

Farnell

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.33%

Supply Chain

Country of OriginUSA

Descriptions

Descriptions of Keystone 8316 provided by its distributors.

Mount Self-Aligning LED Spacer; Bi-Lead T-1-3/4; Natural Nylon; Length: 0.22 in.
SELF-ALIGNING LED SPACER, T-1 3/4, NYLON; Height: 5.6mm; External Diameter: 5mm; Spacer Material: Nylon (Polyamide); Product Range: -; SVHC: No SVHC (15-Jan-2019)
Spacer; Height:5.6Mm; External Diameter:5Mm; Spacer Material:-; Product Range:-; Accessory Type:Self Aligning Spacer; Body Diameter:0.197"; Bore Size:4Mm; External Depth:0.145"; External Thread Length:0.145"; Internal Diameter:0.157"rohs Compliant: Yes |Keystone 8316

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO