Keystone 630

Bracket, Mounting, Brass, Tin, 0.032 in., 6-32, 0.437 in., 0.656 in., 0.281 in.
$ 0.98

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 630.

Future Electronics

Datasheet1 page13 years ago
Datasheet1 page10 years ago
Datasheet1 page19 years ago

TME

Mouser

X-ON

Sager Electronics

Inventory History

3 month trend:
-50.46%

Related Parts

Keystone619
BRACKET, MOUNTING, STEEL, TIN, 0.032 IN., 0.687 IN., 0.687 IN., 0.375 IN.
Keystone618
BRACKET, MOUNTING, BRASS, TIN, 0.05 IN., 0.628 IN., 0.628 IN., 0.375 IN.
Keystone631
BRACKET, MOUNTING, STEEL, TIN, 0.037 IN., 8-32, 0.781 IN., 0.437 IN., 0.375 IN.

Descriptions

Descriptions of Keystone 630 provided by its distributors.

BRACKET, MOUNTING, BRASS, TIN, 0.032 IN., 6-32, 0.437 IN., 0.656 IN., 0.281 IN.
Threaded Mounting Bracket .032 (.81) Thick Brass Tin Plate
Z Shape Bracket with Brass Material and Tin Plate Finish
Computer and Mounting Brackets MNT BRKT BRS T PL
Bracket Rohs Compliant: Yes |Keystone 630
ER - Bracket, Mounting; Brass;
RS APAC
MOUNT BRACKET Z SHAPE 6-32 BRASS
MOUNT BRKT Z SHAPE 0.128" BRASS

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO