Keystone 619

Bracket, Mounting, Steel, Tin, 0.032 in., 0.687 in., 0.687 in., 0.375 in.
$ 0.191
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 619.

Keystone

Datasheet1 page13 years ago

TME

Future Electronics

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-7.56%

Supply Chain

Country of OriginUSA
Introduction Date2010-01-06
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Keystone4334
BRACKET, MOUNTING, STEEL, NICKEL, 0.062 IN., 0.562 IN., 0.500 IN., 0.062 IN.

Descriptions

Descriptions of Keystone 619 provided by its distributors.

BRACKET, MOUNTING, STEEL, TIN, 0.032 IN., 0.687 IN., 0.687 IN., 0.375 IN.
Mounting Bracket; Accessory Type:Bracket; Body Material:Steel; Body Plating:Tin; External Depth:0.687"; External Width:0.375"; Material:Tin-plated Steel; Mounting Hole Dia:0.144
MOUNTING BRACKET; Size (mm):-; Thread Size - Imperial:-; Thread Size - Metric:-; Body Length:-; External Diameter:-; Fastener Material:-; Wire Diameter:-; Product Range:-; Accessory Type:Bracket; Body Material:Steel 62W5
Mounting Bracket; Tamaño (Mm):-; Tamaño De Rosca - Imperial:-; Tamaño De Rosca - Métrica:-; Longitud Del Cuerpo:-; Diámetro Externo:-; Cierre, Material:-; Diámetro Del Cable:-; Anchura Externa:0.375"; Material:Tin-Plated Steel |Keystone 619

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO