NANOVOLT/MICRO-OHM METER, 7.5 DIGIT; DMM Type:Bench; Voltage Measuring Range DC:1mV to 100V; Resistance Measuring Range:1ohm to 1Mohm; No. of Digits/Alpha:7.1/2; DMM Functions:DC Voltage, Resistance; Ranging:Auto; Accuracy:0.003 ;RoHS Compliant: NA
Voltage Measuring Range = DC: 1 mV ... 200 V / Number of Digits = 7-1/2 Digits / Resistance Measuring Range Max. MOhm = 1 / Resistance Measuring Range Min. Ohm = 1 / Type of Measurement = TRMS / Other Measuring Ranges = RTD: -200 ... 800 °C / Other Measuring Ranges = SPRT: -190 ... 660 °C / Other Measuring Ranges = Thermocouples: -200 ... 1800 °C / Continuity Check = No / Display Type = LCD / Power Supply = 100 ... 240 V / Calibrated = No
Keysight Technologies has several brands around the world that distributors may use as alternate names. Keysight Technologies may also be known as the following names: