Yageo Group T528Z227M004ATE007

Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917
$ 2.945
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T528Z227M004ATE007.

IHS

Datasheet16 pages2 years ago

Farnell

element14 APAC

CAD Models

Download Yageo Group T528Z227M004ATE007 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.945
$ 2.63
$ 2.63
Stock
4,555
14,989
14,989
Authorized Distributors
4
5
5
Capacitance
220 µF
220 µF
220 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2917
2917
2917
Voltage Rating (DC)
4 V
4 V
4 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
7 mΩ
9 mΩ
9 mΩ
Leakage Current
88 µA
88 µA
88 µA
Dissipation Factor
10 %
10 %
10 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2008-03-05
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Panasonic4TPE220MF
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 220uF, 2917
220UF SOLID POLYMER TANTALUM ELECTROLYTIC CAPACITOR, 4 V DC +/-20%, T520 SERIES
Cap Tant Polymer 220uF 4VDC V CASE 20% (7.3 X 4.3 X 1.8mm) SMD 7343-19 0.045 Ohm 105C T/R
Cap Tant Polymer 220uF 4VDC V CASE 20% (7.3 X 4.3 X 1.8mm) SMD 7343-19 0.025 Ohm 105C T/R
KYOCERA AVXTCJY227M004R0025
Cap Tant Solid 220uF 4V Y CASE 20% (7.3 X 4.3 X 2mm) SMD 7343-20 0.025 Ohm 105°C T/R
KYOCERA AVXTAJD227M004RNJ
Cap Tant Solid 220uF 4V D CASE 20% (7.3 X 4.3 X 2.9mm) SMD 7343-31 0.9 Ohm 125°C T/R

Descriptions

Descriptions of Yageo Group T528Z227M004ATE007 provided by its distributors.

Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917
CAP, TANT, POLYMER, 220UF, 4V, 2917
T528Z227M004ATE007, YAGEO / KEMET ELECTRONICS
CAP, TANT, POLYMER, 220UF, 4V, 2917; Capacitance: 220µF; Voltage Rating: 4V; Product Range: T528 KO-CAP® Series; Capacitance Tolerance: ± 20%; Manufacturer Size Code: Z; ESR: 0.007ohm; Operating Temperature Min: -55°C; Oper
Tantalum Capacitor; Capacitance:220Μf; Capacitance Tolerance:± 20%; Capacitor Dielectric Type:Tantalum; Capacitor Type:General Purpose; Esr:7Mohm; Package/Case:7343-17; Reel Quantity:1000; Termination Type:Smd; Voltage Rating:4Vdc Rohs Compliant: Yes |Kemet T528Z227M004ATE007

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.