Yageo Group T520B337M006ATE040

Cap Tant Polymer 330uF 6.3V B CASE 20% (3.5 X 2.8 X 1.9mm) SMD 3528-21 0.04 Ohm 85°C T/R
$ 0.639
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T520B337M006ATE040.

IHS

Datasheet46 pages2 years ago

Newark

Farnell

element14 APAC

TME

Inventory History

3 month trend:
+110%

CAD Models

Download Yageo Group T520B337M006ATE040 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.639
$ 0.577
Stock
422,139
285,069
Authorized Distributors
6
6
Capacitance
330 µF
330 µF
Mount
Surface Mount
Surface Mount
Case/Package
1411
1411
Voltage Rating (DC)
6.3 V
6.3 V
Tolerance
-
-
ESR (Equivalent Series Resistance)
40 mΩ
70 mΩ
Leakage Current
207.9 µA
207.9 µA
Dissipation Factor
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2015-04-30
Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of Yageo Group T520B337M006ATE040 provided by its distributors.

Cap Tant Polymer 330uF 6.3V B CASE 20% (3.5 X 2.8 X 1.9mm) SMD 3528-21 0.04 Ohm 85°C T/R
Avnet Japan
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 1411
Tantalum Capacitors – Polymer; KEMET; T520B337M006ATE040; 330 µF; 40 mOhm; 6.3 V
Tantalum Capacitors B3528-21 330µF ±20% 6.3V 40mΩ 3.50 x 2.80mm 2.10mm 1.8A
CAP, 330UF, 6.3V, TANT, POLY, CASE B; Capacitance:330µF; Capacitance Tolerance:± 20%; Voltage(DC):6.3V; Manufacturer Size Code:B; ESR:0.04ohm; Capacitor Case / Package:1411 [3528 Metric]; Product Length:3.5mm; Product Width:2.8mm RoHS Compliant: Yes

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.