Yageo Group T494D335K050AT

Cap Tant Solid 3.3uF 50V D CASE 10% (7.3 X 4.3 X 2.8mm) Inward L SMD 7343-31 0.8 Ohm 125C Automotive T/R
$ 1.166
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T494D335K050AT.

IHS

Datasheet22 pages2 years ago

Newark

_legacy Avnet

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download Yageo Group T494D335K050AT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.166
$ 0.483
$ 0.483
Stock
6,258
613,579
613,579
Authorized Distributors
6
6
6
Capacitance
3.3 µF
3.3 µF
3.3 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2917
2917
2917
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
800 mΩ
1.7 Ω
1.7 Ω
Leakage Current
1.7 µA
1.7 µA
1.7 µA
Dissipation Factor
6 %
6 %
6 %

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2001-10-01
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Yageo GroupT491D335K050AT
Cap Tant Solid 3.3uF 50V D CASE 10% (7.3 X 4.3 X 2.8mm) Inward L SMD 7343-31 1.6 Ohm 125C T/R
KYOCERA AVXTAJD335K050RNJ
Cap Tant Solid 3.3uF 50V D CASE 10%( 7.3 X 4.3 X 2.9mm) Inward L SMD 7343-31 2 Ohm 125C T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 2917
Yageo GroupT491D335K035AT
Cap Tant Solid 3.3uF 35V D CASE 10%( 7.3 X 4.3 X 2.8mm) Inward L SMD 7343-31 2 Ohm 125C T/R
Yageo GroupT491D335M050AT
Capacitor, Tantalum, Solid, Polarized, 50V, 3.3Uf, Surface Mount, 2917
KYOCERA AVXTPSD335M050R0800
Cap Tant Solid 3.3uF 50V D CASE 20% (7.3 X 4.3 X 2.9mm) SMD 7343-31 0.8 Ohm 125°C T/R

Descriptions

Descriptions of Yageo Group T494D335K050AT provided by its distributors.

Cap Tant Solid 3.3uF 50V D CASE 10% (7.3 X 4.3 X 2.8mm) Inward L SMD 7343-31 0.8 Ohm 125C Automotive T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 2917
Tantalum Capacitors - Solid SMD 50V 3.3uF 2917 10% ESR=800 mOhms
CAP, 3.3UF, 50V, TANT, CASE D; Capacitance: 3.3µF; Voltage Rating: 50V; Tantalum Capacitor Case: 2917 [7343 Metric]; Product Range: T494 Series; Capacitance Tolerance: ± 10%; Operating Temperature Min: -55°C; Operating Tempera
Tantalum Capacitor, 3.3Uf, 50V; Capacitance:3.3Μf; Voltage(Dc):50V; Capacitor Case/Package:2917 [7343 Metric]; Capacitance Tolerance:± 10%; Esr:0.8Ohm; Manufacturer Size Code:D; Failure Rate:-; Ripple Current:433Ma; Qualification:-Rohs Compliant: Yes |Kemet T494D335K050AT

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.