Yageo Group T491A105M050AT

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 1206
$ 0.328
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T491A105M050AT.

IHS

Datasheet23 pages2 years ago

Inventory History

3 month trend:
-12.93%

CAD Models

Download Yageo Group T491A105M050AT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.328
$ 0.372
Stock
19,665
157,876
Authorized Distributors
6
6
Capacitance
1 µF
1 µF
Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
Voltage Rating (DC)
50 V
50 V
Tolerance
10 %
20 %
ESR (Equivalent Series Resistance)
7 Ω
6.6 Ω
Leakage Current
500 nA
500 nA
Dissipation Factor
4 %
4 %

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2011-12-02
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Yageo GroupT491A105K050AT
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1206
Yageo GroupT491C105K050AT
Cap Tant Solid 1uF 50V C CASE 10% (6 X 3.2 X 2.5mm) Inward L SMD 6032-28 4.8 Ohm 125C T/R
KYOCERA AVXTAJC105K050RNJ
Cap Tant Solid 1uF 50V C CASE 10%( 6 X 3.2 X 2.6mm) Inward L SMD 6032-28 5.5 Ohm 125C T/R
KYOCERA AVXTAJA105K020TNJ
Cap Tant Solid 1uF 20V A CASE 10% (3.2 X 1.6 X 1.6mm) SMD 3216-18 9 Ohm 125C T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1206
KYOCERA AVXTAJA105K020SNJ
Cap Tant Solid 1uF 20V A CASE 10% (3.2 X 1.6 X 1.6mm) SMD 3216-18 9 Ohm 125°C T/R

Descriptions

Descriptions of Yageo Group T491A105M050AT provided by its distributors.

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 1206
Cap Tant Solid 1uF 50V A CASE 20% (3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 7 Ohm 125C T/R
Tantalum Capacitors - Solid SMD 50V 1uF 1206 20% ESR=7Ohms
1206 (3216Metric) T491 50V 1muF ±20% 0.126Lx0.063W 3.20mmx1.60mm
1¦ÌF 2000h@ 125¡ãC ¡À20% 50V 7¦¸ 1206 3.2mm*1.6mm*1.8mm
电容, 1UF, 50V, 钽, CASE A;
T491A105M050AT, YAGEO / KEMET ELECTRONICS
1.00Uf 50.0V |Kemet T491A105M050AT

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.