Yageo Group T322C155K050AS

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1.5uF, Through Hole Mount
$ 5.277
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T322C155K050AS.

IHS

Datasheet14 pages2 years ago

Alternate Parts

Price @ 1000
$ 5.277
$ 2.818
$ 2.818
Stock
57,910
2,725
2,725
Authorized Distributors
1
2
2
Capacitance
1.5 µF
1.5 µF
1.5 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Molded
Axial
Axial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
5 Ω
-
-
Leakage Current
1.5 µA
600 nA
600 nA
Dissipation Factor
4 %
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Yageo GroupT322B155K035AT
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1.5uF, Through Hole Mount
Yageo GroupT322B155K035AS
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1.5uF, Through Hole Mount
Yageo GroupT322A155K020AT
Tantalum Capacitor, Polarized, Tantalum (Dry/Solid), 20V, 10% +Tol, 10% -Tol, 1.5Uf, Through Hole
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1.5uF, Through Hole Mount

Descriptions

Descriptions of Yageo Group T322C155K050AS provided by its distributors.

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1.5uF, Through Hole Mount
CAP TANT 1.5UF 10% 50V AXIAL
T322C155K050AS, YAGEO / KEMET ELECTRONICS
Tantalum Capacitor; Capacitor Type:Solid; Voltage Rating:50VDC; Capacitance:1.5uF; Capacitance Tolerance:+/- 10%; ESR:5ohm; Leaded Process Compatible:No; Operating Temp. Max:85 C; Operating Temp. Min:-55 C RoHS Compliant: No

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.