Yageo Group T110D276K035AS

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 27uF, Through Hole Mount
$ 9.16
Production

Price and Stock

DistributorSKUMinPkg
Classic ComponentsT110D276K035AS1
1d
QuestT110D276K035AS0
21h

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T110D276K035AS.

IHS

Datasheet26 pages2 years ago

Alternate Parts

Price @ 1000
$ 9.16
$ 11.788
Stock
1
2,075
Authorized Distributors
0
5
Capacitance
27 µF
27 µF
Mount
-
-
Case/Package
Axial
Metal
Voltage Rating (DC)
35 V
35 V
Tolerance
10 %
10 %
ESR (Equivalent Series Resistance)
1.3 Ω
-
Leakage Current
4.5 µA
4.5 µA
Dissipation Factor
4 %
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.20
Introduction Date1999-05-01
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Yageo GroupT140B276K020AS
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 27uF, Through Hole Mount
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 27uF, Through Hole Mount
Yageo GroupM39003/01-2291
Cap 27uF 20VDC 10% 7.34 X 17.42mm AXL 1% Bulk

Descriptions

Descriptions of Yageo Group T110D276K035AS provided by its distributors.

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 27uF, Through Hole Mount
AXIAL POLAR 27UF 35V 10% D CASE BULK

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.