Yageo Group T110B226K010AT

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 22uF, Through Hole Mount
$ 8.24
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T110B226K010AT.

Newark

Datasheet26 pages2 years ago
Datasheet26 pages12 years ago

Farnell

_legacy Avnet

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.20
Introduction Date2005-10-04
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 22uF, Through Hole Mount
Yageo GroupT110B226M015AS
Cap Tant Solid 22uF 15V 20% (4.7 X 12.04mm) Axial 2 Ohm 125C Bulk
Yageo GroupT212B226K015MS
Cap Tant Solid 22uF 15V 10% (4.7 X 12.04mm) Axial (1%FR) Bulk
Yageo GroupM39003/01-2511
Cap Tant Solid 22uF 15V 10%( 4.7 X 12.04mm) Axial (0.1%FR) 2 Ohm 125C Bulk
Capacitor, Tantalum; 22uF; Tantalex; Axial; Case B; +/-10%; 15WVDC; 20V; 3muA; 6% DF
22UF THT SOLID MNO2 TANTALUM ELECTROLYTIC CAPACITOR, 10 V DC +/-10%, 150D SERIES

Descriptions

Descriptions of Yageo Group T110B226K010AT provided by its distributors.

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 22uF, Through Hole Mount
Metal tantalum capacitor 10V 22muF 10%
22¦ÌF ¡À10% 10V 2.7¦¸ ,D4.7xL4.7mm 15.49mm*12.04mm
T110B226K010AT, YAGEO / KEMET ELECTRONICS
CAP, TANTALUM, 22UF, 10V, AXIAL; Capacitance: 22µF; Voltage Rating: 10V; Product Range: T110 Series, MIL-PRF-39003; Capacitance Tolerance: ± 10%; Capacitor Terminals: Axial Leaded; Lead Spacing: -; Operating Temperature Min: -5
Capacitor Tant, 22Uf, 10V, 2.7 Ohm, 0.1, Axial; Capacitance:22Μf; Voltage(Dc):10V; Capacitance Tolerance:± 10%; Capacitor Terminals:Pc Pin; Lead Spacing:-; Esr:2.7Ohm; Failure Rate:-; Ripple Current:-; Product Diameter:4.7Mm Rohs Compliant: Yes |Kemet T110B226K010AT

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.