Yageo Group T110B155M035AS

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 1.5uF, Through Hole Mount
$ 7.155
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T110B155M035AS.

IHS

Datasheet26 pages2 years ago

Farnell

Arrow Electronics

_legacy Avnet

Alternate Parts

Price @ 1000
$ 7.155
$ 4.279
Stock
6,573
2,367
Authorized Distributors
3
4
Capacitance
1.5 µF
1.5 µF
Mount
-
Through Hole
Case/Package
Metal
Metal
Voltage Rating (DC)
35 V
35 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
6 Ω
-
Leakage Current
500 nA
500 nA
Dissipation Factor
4 %
4 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.20
Introduction Date1999-05-01
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Yageo GroupT110B155K035AS
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1.5uF, Through Hole Mount
Yageo GroupT110B155J035AS
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 1.5uF, Through Hole Mount
Yageo GroupM39003/01-2600
Cap Tant Solid 1.5uF 50V 20% (4.7 X 12.04mm) Axial (0.1%FR) 5 Ohm 125C Bulk
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1.5uF, Through Hole Mount
150D Solid Tantalum Capacitors Rohs Compliant: No |Vishay 150D155X9035B2T
150D Solid Tantalum Capacitors Rohs Compliant: No |Vishay 150D155X9020A2T

Descriptions

Descriptions of Yageo Group T110B155M035AS provided by its distributors.

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 1.5uF, Through Hole Mount
1.50Uf 35.0V Rohs Compliant: No |Kemet T110B155M035AS
T110B155M035AS, YAGEO / KEMET ELECTRONICS
CAP, 1.5UF, 35V, TANT, AXIAL; Capacitance: 1.5µF; Voltage Rating: 35V; Product Range: T110 Series, MIL-PRF-39003; Capacitance Tolerance: ± 20%; Capacitor Terminals: Axial Leaded; Lead Spacing: -; Operating Temperature Min: -55°

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.