Yageo Group SSR10HS-04745

Ind Common Mode Choke 74.5mH 400mA 2.5Ohm Wirewound 4-Pin Radial Tray
$ 1.061
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group SSR10HS-04745.

TME

Datasheet8 pages2 years ago
Datasheet1 page1 year ago
Datasheet1 page6 years ago

Newark

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Yageo Group SSR10HS-04745 provided by its distributors.

Ind Common Mode Choke 74.5mH 400mA 2.5Ohm Wirewound 4-Pin Radial Tray
Avnet Japan
Common Mode Chokes Dual 74500uH 10kHz 0.4A 2.5Ohm DCR Thru-Hole Tray
Common Mode Through-Hole AC Line Filter 74.5mH 0.4A 250VAC
Choke, Common Mode, 74.5 mH, 400 mA
250V 400mA 2 74.5mH@ 10 kHz 2.5¦¸ , 22mm*18mm*13.5mm
Common Mode Choke, 74.5Mh, 0.4A; Inductance:74.5Mh; Dc Current Rating:400Ma; Product Range:Ssr10Hs Series Rohs Compliant: Yes |Kemet SSR10HS-04745
COMMON MODE CHOKE, 74.5MH, 0.4A; Inductance: 74.5mH; Rated Current: 400mA; Product Range: SSR Series; SVHC: No SVHC (27-Jun-2018); DC Resistance: 2.5ohm; Voltage Rating: 250VAC
SSR10HS-04745, YAGEO / KEMET ELECTRONICS
CMC 74.5MH 0.4A 2.5OHM WIDE IMPE

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SSR10HS04745