What’s new: Find the right parts faster with our redesigned experience

Learn more

Yageo Group SBC6-6R8-662

Power Choke Unshielded Wirewound 6.8uH 20% 10KHz Ferrite 9.2A 0.02Ohm DCR RDL Bulk
$ 0.757
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group SBC6-6R8-662.

TME

Datasheet13 pages2 years ago
Datasheet12 pages7 years ago
Datasheet1 page1 year ago

Farnell

Inventory History

3 month trend:
-1.10%

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Inductor Power Wirewound 6.8uH 20% 100KHz 38Q-Factor Ferrite 7.5A 0.0142Ohm DCR T/R
Fixed Inductor Nonstandard 6.8µH ±20% 8.5A 23.3mΩ 13MHz 20@100kHz
Inductor Power Unshielded Wirewound 6.8uH 20% 100KHz 24Q-Factor Ferrite 6A 0.017Ohm DCR T/R
FIXED IND 6.8UH 6.4A 23MOHM SMD
Ind Power Wirewound 6.8uH 20% 4339 Emboss T/R

Descriptions

Descriptions of Yageo Group SBC6-6R8-662 provided by its distributors.

Power Choke Unshielded Wirewound 6.8uH 20% 10KHz Ferrite 9.2A 0.02Ohm DCR RDL Bulk
General Purpose Inductor, 6.8uH, 20%, 1 Element, Ferrite-Core
Ind 6.8uH 20% 10kHz Ferrite 6.6A Radial Bulk
Avnet Japan
FIXED IND 6.8UH 6.6A 20 MOHM TH
SBC Radial Vertical Cylinder 0.472Dia 12.00mm 6.8muH
INDUCTOR, 6.8UH, 20%, 6.6A, RADIAL;
10KHz 13.6A 6.6A 6.8¦ÌH 20m¦¸ ¡À20% , 12mm*15mm

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.