Yageo Group R75IR42204050J

Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 2.2uF, Through Hole Mount
$ 1.161
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group R75IR42204050J.

IHS

Datasheet38 pages2 years ago

RS (Formerly Allied Electronics)

Farnell

Newark

Inventory History

3 month trend:
+23.47%

Alternate Parts

Price @ 1000
$ 1.161
$ 1.106
Stock
5,025
13,993
Authorized Distributors
6
4
Capacitance
2.2 µF
2.2 µF
Dielectric
PP
PP
Mount
-
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
250 V
250 V
Tolerance
5 %
5 %
Termination
Radial
Radial
Height - Seated (Max)
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2012-07-18
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

PanasonicECW-F2225JA
Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 2.2uF, Through Hole Mount
Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, -200ppm/Cel TC, 2.2uF
Yageo GroupR75IN42204040J
Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 2.2uF, Through Hole Mount
Film Capacitor, Polypropylene, 300V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount
Film Capacitor, Polypropylene, 300V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount
Film Capacitor, Polypropylene, 250V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount

Descriptions

Descriptions of Yageo Group R75IR42204050J provided by its distributors.

Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 2.2uF, Through Hole Mount
R75 2.2UF POLYPROPYLENE FILM CAPACITOR 160 V AC, 250 V DC +/-5%
CAP FILM 2.2UF 5% 250VDC RADIAL
Radial R75 250V 2.2muF ±5% 1.260Lx0.433W 32.00mmx11.00mm
2.2¦ÌF ¡À5% 27.5mm 250V 160V 7.2m¦¸ 32mm*11mm*20.1mm
R75IR42204050J, YAGEO / KEMET ELECTRONICS
4200Pf 250V |Kemet R75IR42204050J
CAP, 2.2µF, 250V, 5%, PP, RADIAL; Capacitance: 2.2µF; Voltage Rating: 250V; Capacitor Dielectric Type: PP (Polypropylene); Capacitance Tolerance: ± 5%; Product Range: R75 Series; Capacitor Case Style: Radial Box; Capacitor Ter

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.