Yageo Group R60QI247050L0K

Cap Film 0.047uF 1000V PET 10%( 18 X 13 X 12mm) Radial Wound 15mm 105C Automotive Bag
$ 0.638
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group R60QI247050L0K.

IHS

Datasheet26 pages2 years ago

Farnell

element14 APAC

Newark

TME

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2012-11-14
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

PanasonicECQ-E10473KF
Cap Film 0.047uF 1000V PET 10%( 21 X 7.5 X 15.5mm) Radial 17.5mm 105C Bulk
PanasonicECQ-E12473KF
Cap Film 0.047uF 1250V PET 10% (26 X 8 X 17mm) Radial 22.5mm 105°C Bulk
Yageo GroupR60PI24705030K
Cap Film 0.047uF 630V PET 10%( 18 X 5 X 11mm) Radial Wound 15mm 105C Bag Automotive AEC-Q200
Yageo GroupR82MC2470Z350K
Film Capacitor, 0.047 uF, 200 V, 400 V, ± 10%, Metallized PET Stacked, Radial Box - 2 Pin
Yageo GroupR82IC2470Z350K
Film Capacitor, 0.047 uF, 160 V, 250 V, ± 10%, Metallized PET Stacked, Radial Box - 2 Pin
PanasonicECQ-E2473KB3
Ecqe(B), Met Polyester Film Cap Radial L Rohs Compliant: Yes |Panasonic ECQ-E2473KB3

Descriptions

Descriptions of Yageo Group R60QI247050L0K provided by its distributors.

Cap Film 0.047uF 1000V PET 10%( 18 X 13 X 12mm) Radial Wound 15mm 105C Automotive Bag
Radial FILM CAPACITOR R60 250V 0.047muF ±10% 0.709Lx0.512W 18.00mmx13.00mm
Film Capacitor, Polyethylene Terephthalate, 1000V, 10% +Tol, 10% -Tol, 0.047uF, Through Hole Mount
Cap, 0.047Μf, 1 Kv, 10%, Pet, Radial; Capacitance:47000Pf; Voltage Rating:1Kv; Capacitor Dielectric Type:Pet (Polyester); Capacitance Tolerance:± 10%; Product Range:R60 Series; Capacitor Case Style:Radial Box; Capacitor Rohs Compliant: Yes |Kemet R60QI247050L0K

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.