Yageo Group PHE450SD6120JR06L2

Cap Film 0.12uF 2000V PP 5% (26 X 15.5 X 24.5mm) Radial Wound 22.5mm 105C Bulk
$ 2.319
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group PHE450SD6120JR06L2.

IHS

Datasheet25 pages2 years ago
Datasheet0 pages0 years ago

X-ON

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 2.319
$ 2.245
Stock
9,416
2,000
Authorized Distributors
3
2
Capacitance
120 nF
120 nF
Dielectric
PP
PP
Mount
-
Through Hole
Case/Package
-
Radial
Voltage Rating (DC)
2 kV
2 kV
Tolerance
5 %
5 %
Termination
Radial
Radial
Height - Seated (Max)
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2002-04-05
Lifecycle StatusNRND (Last Updated: 10 months ago)

Related Parts

Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.12uF, Through Hole Mount
PanasonicECW-FD2W124J4
Film Capacitor, Polypropylene, 450V, 5% +Tol, 5% -Tol, 0.12uF, Through Hole Mount
PanasonicECW-FD2W124JQ
Film Capacitor, Polypropylene, 450V, 5% +Tol, 5% -Tol, 0.12uF, Through Hole Mount
PanasonicECW-F6124JL
Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.12Uf, Through Hole Mount
Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.12uF, Through Hole Mount
Yageo GroupPHE426DJ6120JR05
Film Capacitor, Polypropylene, 100V, 5% +Tol, 5% -Tol, -200ppm/Cel TC, 0.12uF, 2824

Descriptions

Descriptions of Yageo Group PHE450SD6120JR06L2 provided by its distributors.

Cap Film 0.12uF 2000V PP 5% (26 X 15.5 X 24.5mm) Radial Wound 22.5mm 105C Bulk
Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.12uF
FILM CAPACITOR film capacitor 700V 120nF 5%
CAP FILM 0.12UF 5% 2KVDC RADIAL
0.12 uF, 2000 VDC (85C), 1480 VDC (105C), -55/+105°C
120nF ¡À5% 22.5mm 2KV 700V 26mm*15.5mm*24.5mm
PHE450SD6120JR06L2, YAGEO / KEMET ELECTRONICS
CAP, 0.12UF, 2KV, FILM, RADIAL; Capacitance:0.12µF; Voltage Rating:2kV; Capacitor Dielectric Type:PP (Polypropylene); Capacitance Tolerance:± 5%; Product Range:PHE450 Series; Capacitor Case Style:Radial Box; Capacitor Terminals:Radial Leaded; Lead Spacing:22.5mm; Operating Temperature Min:-55°C; Operating Temperature Max:105°C; Automotive Qualification Standard:-; SVHC:No SVHC (27-Jun-2018)

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PHE450SD6120JR06L2.