Yageo Group PHE450MA5100JR17T0

Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount
$ 0.352
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group PHE450MA5100JR17T0.

IHS

Datasheet25 pages3 years ago

TME

Inventory History

3 month trend:
-34.40%

Alternate Parts

Price @ 1000
$ 0.352
$ 0.271
$ 0.271
Stock
13,254
193,897
193,897
Authorized Distributors
4
6
6
Capacitance
10 nF
10 nF
10 nF
Dielectric
PP
PP
PP
Mount
Through Hole
-
-
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
630 V
630 V
630 V
Tolerance
5 %
5 %
5 %
Termination
Radial
-
-
Height - Seated (Max)
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2002-04-05
Lifecycle StatusNRND (Last Updated: 10 months ago)

Related Parts

Yageo GroupR76PF2100SE30J
Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount
Yageo GroupR76PF2100DQ30J
Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount
Yageo GroupR73PI2100SE00J
Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount
Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount
Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount
PanasonicECW-F6103JL
Capacitor;ECWF,Met Polypropylene Film Cap,Radial,630VDC,0.01uF,5%,Blk ST

Descriptions

Descriptions of Yageo Group PHE450MA5100JR17T0 provided by its distributors.

Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount
Cap Film 0.01uF 630V PP 5% (13 X 4 X 9mm) Radial Wound 10mm 105C T/R
PHE450MA5100JR17T0, YAGEO / KEMET ELECTRONICS
10Nf 6C 5%v |Kemet PHE450MA5100JR17T0
10nF ¡À5% 10mm 630V 400V 4mm*9mm
CAP, 0.01UF, 630V, FILM, RADIAL; Capacitance: 0.01µF; Voltage Rating: 630V; Capacitor Dielectric Type: PP (Polypropylene); Capacitance Tolerance: ± 5%; Product Range: PHE450 Series; Capacitor Case Style: Radial Box; Capacitor

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.