Yageo Group M39014/02-1356

Cap Ceramic 0.22uF 50V X7R 10% Radial 5.08mm (0.001%FR) 125C Bulk
$ 2.44
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group M39014/02-1356.

IHS

Datasheet1 page7 years ago

Farnell

Alternate Parts

Price @ 1000
$ 2.44
$ 2.553
$ 2.553
Stock
671
13,116
13,116
Authorized Distributors
4
6
6
Capacitance
220 nF
220 nF
220 nF
Dielectric
X7R
X7R
X7R
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Molded
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
10 %
10 %
10 %
Height
7.37 mm
7.37 mm
7.37 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.60
Introduction Date2000-07-01
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

KYOCERA AVXMD025C224KAB
Cap Ceramic 0.22uF 50V X7R 10% Radial 2 Pin DIP 8.255mm 125°C Slide Pack
KYOCERA AVXCK06BX224KTR1
Cap Ceramic 0.22uF 50V X7R 10% Radial 5.08mm 125°C T/R
KYOCERA AVXCKR06BX224KS
Capacitor,Ceramic,220nF,50VDC,10-% Tol,10+% Tol,BX-TC Code RoHS Compliant: Yes
Yageo GroupC062C224K5R5CA
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Through Hole Mount
Yageo GroupCKR06BX224KS
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.22uF, Through Hole Mount
Yageo GroupC192C224K5R5CA
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Through Hole Mount

Descriptions

Descriptions of Yageo Group M39014/02-1356 provided by its distributors.

Cap Ceramic 0.22uF 50V X7R 10% Radial 5.08mm (0.001%FR) 125C Bulk
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.22uF, Through Hole Mount
M39014/01-05 CKR
CAP, 0.22UF, 50V, MLCC, RADIAL; Capacitance: 0.22µF; Voltage Rating: 50V; Product Range: CKR06 Series, MIL-PRF-39014/02; Capacitance Tolerance: ± 10%; Capacitor Terminals: Radial Leaded; Dielectric Characteristic: X7R; Lead Sp

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • M3901402-1356
  • M39014021356