Yageo Group M39003/01-2776

CSR13E476MR 20C
$ 21.016

Price and Stock

Alternate Parts

Price @ 1000
$ 21.016
$ 8.346
$ 8.346
Stock
55
46,789
46,789
Authorized Distributors
1
6
6
Capacitance
47 µF
47 µF
47 µF
Mount
-
-
-
Case/Package
Metal
Metal
Metal
Voltage Rating (DC)
-
20 V
20 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
1.2 Ω
1.2 Ω
1.2 Ω
Leakage Current
-
4.5 µA
4.5 µA
Dissipation Factor
6 %
6 %
6 %

Related Parts

Yageo GroupT110C476M020AT
Cap Tant Solid 47uF 20V 20% (7.34 X 17.42mm) Axial 1.2 Ohm 125C Bulk
Yageo GroupT110C476M020AS
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount
150D Series 47 uF ±20 % 20 V Axial Solid Electrolyte Tantalum Capacitor
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount

Descriptions

Descriptions of Yageo Group M39003/01-2776 provided by its distributors.

CSR13E476MR 20C

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.