Yageo Group M39003/01-2339

CSR13G104MM 50A
$ 8.385
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group M39003/01-2339.

Alternate Parts

Price @ 1000
$ 8.385
$ 6.463
$ 6.463
Stock
453
1,133
1,133
Authorized Distributors
2
3
3
Capacitance
100 nF
100 nF
100 nF
Mount
-
-
-
Case/Package
Metal
Metal
Metal
Voltage Rating (DC)
-
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
26 Ω
26 Ω
26 Ω
Leakage Current
-
300 nA
300 nA
Dissipation Factor
2 %
-
-

Related Parts

Yageo GroupT110A104M035AS
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount
Cap Tant Solid 0.1uF 35V 20% (3.43 X 7.26mm) Axial 125C Bulk
Cap Tant Solid 0.1uF 35V 20% (3.43 X 7.26mm) Axial 125C T/R
Yageo GroupT110A104M020AS
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount
Yageo GroupT110A104K035AT
100NF SOLID MNO2 TANTALUM ELECTROLYTIC CAPACITOR, 35 V DC +/-10%, T110 SERIES
150D Series 0.1 uF ±10 % 50 V Axial Solid Electrolyte Tantalum Capacitor

Descriptions

Descriptions of Yageo Group M39003/01-2339 provided by its distributors.

CSR13G104MM 50A

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.