Yageo Group FCS0V224ZFTBR24

Radial Can - SMD Electric Double Layer Capacitor Fc 3.5V 220MF -20% +80% 0.421DIA 10.70MM
$ 1.643
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group FCS0V224ZFTBR24.

Official Datasheet10 years ago

Inventory History

3 month trend:
+188%

CAD Models

Download Yageo Group FCS0V224ZFTBR24 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Yageo Group FCS0V224ZFTBR24 provided by its distributors.

Radial Can - SMD ELECTRIC DOUBLE LAYER CAPACITOR FC 3.5V 220mF -20% +80% 0.421Dia 10.70mm
SUPER Capacitor, 0.22F, 3.5V, RADIAL CAN SMD; Capacitance:0.22F; Voltage Rating:3.5V; Capacitor Terminals:-; Product Range:FC Series; Capacitance
SUPER CAP, 0.22F, 3.5V, RADIAL CAN SMD; Capacitance: 0.22F; Voltage(DC): 3.5V; Capacitor Terminals: Solder; Capacitance Tolerance: -20%, +80%; Lead Spacing: -; Lifetime @ Temperature: 1000 hours @ 70°C; Cap 78AC5659
Capacitance F = 0.22 / Rated Voltage DC V = 3.5 / Tolerance = -20 ... 80 % / Lead Spacing mm = 5 / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 70 / Termination Type = Soldering / Mounting Type = SMD / Equivalent Series Resistance Ohm = 50 / Series = FC / Diameter mm = 10.7 / Length mm = 5.5 / Packaging = Tape & Reel

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • FCS0V224ZFTBR24.