Yageo Group F450DY124J2K0C

Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.12uF, Through Hole Mount
$ 2.245
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group F450DY124J2K0C.

IHS

Datasheet25 pages3 years ago

Inventory History

3 month trend:
Restocked

Alternate Parts

Price @ 1000
$ 2.245
$ 2.319
Stock
2,000
9,416
Authorized Distributors
2
3
Capacitance
120 nF
120 nF
Dielectric
PP
PP
Mount
Through Hole
-
Case/Package
Radial
-
Voltage Rating (DC)
2 kV
2 kV
Tolerance
5 %
5 %
Termination
Radial
Radial
Height - Seated (Max)
-
-

Supply Chain

Lifecycle StatusNRND (Last Updated: 10 months ago)

Related Parts

PanasonicECW-FD2W124J4
Film Capacitor, Polypropylene, 450V, 5% +Tol, 5% -Tol, 0.12uF, Through Hole Mount
PanasonicECW-FD2W124JQ
Film Capacitor, Polypropylene, 450V, 5% +Tol, 5% -Tol, 0.12uF, Through Hole Mount
PanasonicECW-F6124JL
Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.12Uf, Through Hole Mount
Cap Film 0.11uF 630V PP 5% (17.5 X 8.5 X 15mm) Radial Plastic Rectangular Can 15mm 105C Loose
Film Capacitor, Polypropylene, 63V, 2% +Tol, 2% -Tol, 0.12uF, Through Hole Mount
Film Capacitor, Polypropylene, 63V, 2% +Tol, 2% -Tol, 0.12uF, Through Hole Mount

Descriptions

Descriptions of Yageo Group F450DY124J2K0C provided by its distributors.

Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.12uF, Through Hole Mount
Cap Film 0.12uF 2000V PP 5% (26 X 15.5 X 24.5mm) Radial Wound 22.5mm 105C Bulk
F450DY124J2K0C, YAGEO / KEMET ELECTRONICS
CAP FILM 0.12UF 5% 2KVDC RADIAL

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.