Yageo Group F411JH331J630C

Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.00033uF, Through Hole Mount
$ 0.501
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group F411JH331J630C.

IHS

Datasheet13 pages2 years ago

Electro Sonic

Arrow Electronics

Inventory History

3 month trend:
Restocked

Alternate Parts

Price @ 1000
$ 0.501
$ 0.519
Stock
1,871
16,830
Authorized Distributors
2
4
Capacitance
330 pF
330 pF
Dielectric
PP
PP
Mount
-
Through Hole
Case/Package
Radial
2818
Voltage Rating (DC)
630 V
630 V
Tolerance
5 %
5 %
Termination
-
Radial
Height - Seated (Max)
-
5.9944 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Descriptions

Descriptions of Yageo Group F411JH331J630C provided by its distributors.

Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.00033uF, Through Hole Mount
Cap Film 330pF 630V PP 5% (7.2 X 4.5 X 6mm) Radial 5mm 100C Bulk
CAP FILM 330PF 5% 630VDC RADIAL
F411JH331J630C, YAGEO / KEMET ELECTRONICS
330Pf6± 5%v |Kemet F411JH331J630C

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.