Yageo Group F411JH331J100C

Film Capacitor, Polypropylene, 100V, 5% +Tol, 5% -Tol, 0.00033uF, Through Hole Mount
$ 0.32
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group F411JH331J100C.

JRH Electronics

Datasheet13 pages2 years ago

Inventory History

3 month trend:
+42.17%

Alternate Parts

Price @ 1000
$ 0.32
$ 0.452
$ 0.452
Stock
28,829
28,697
28,697
Authorized Distributors
6
6
6
Capacitance
330 pF
330 pF
330 pF
Dielectric
-
PP
PP
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
2818
2818
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
5 %
5 %
5 %
Termination
Radial
Radial
Radial
Height - Seated (Max)
-
5.9944 mm
5.9944 mm

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2012-07-30
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, -200ppm/Cel TC, 0.00033uF, 2818
Film Capacitor, Polypropylene, 100V, 5% +Tol, 5% -Tol, -200ppm/Cel TC, 0.00033uF, 2818
Yageo GroupPHE450KK3330JR17
Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.00033uF, Through Hole Mount
Yageo GroupR73UI0330SE03J
Cap Film 330pF 2000V PP 5% (18 X 5 X 11mm) Radial Plastic Rectangular Can 15mm 105C Loose
Film Capacitor, Polypropylene, 63V, 5% +Tol, 5% -Tol, -200ppm/Cel TC, 0.00033uF, 2818

Descriptions

Descriptions of Yageo Group F411JH331J100C provided by its distributors.

Film Capacitor, Polypropylene, 100V, 5% +Tol, 5% -Tol, 0.00033uF, Through Hole Mount
Film Capacitor, 330 pF, 63 V, 100 V, ± 5%, Film/Foil PP, Radial Box - 2 Pin
Cap Film 330pF 100V PP 5% (7.2 X 4.5 X 6mm) Radial 5mm 100C Bulk
FILM CAPACITOR Radial film capacitor -200ppm/Cel ppm/C 5% 330pF

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.