Yageo Group EXV107M050A9PAA

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR EXV 50V 100muF ±20% 0.394Dia 10.00mm
$ 0.398
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group EXV107M050A9PAA.

IHS

Datasheet18 pages2 years ago

Newark

element14 APAC

Farnell

TME

Inventory History

3 month trend:
+60.73%

CAD Models

Download Yageo Group EXV107M050A9PAA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.398
$ 0.326
Stock
113,969
13,407
Authorized Distributors
6
5
Capacitance
100 µF
100 µF
Mount
Surface Mount
Surface Mount
Case/Package
Radial
-
Voltage Rating (DC)
50 V
50 V
Tolerance
20 %
-
ESR (Equivalent Series Resistance)
340 mΩ
-
Life (Hours)
5000 hours
-
Ripple Current
469 mA
469 mA
Height - Seated (Max)
10.4902 mm
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-10-10
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

PanasonicEEEFK1J101P
SMD Aluminum Electrolytic Capacitor SMD,D10xL10.2mm 100μF ±20% 63V 2000Hrs@105℃ 400mA 350mΩ
KYOCERA AVXUCD1H101MNL1GS
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCD 50V 100muF ±20% 0.315Dia 8.00mm
KYOCERA AVXUPW1J101MPD
Capacitor Aluminum Electrolytic Cap 100uF 63V 20% Radial 10X12.5 LS 5 mm | Nichicon UPW1J101MPD
KYOCERA AVXUCD1V101MNL1GS
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCD 35V 100muF 卤20% 0.315Dia 8.00mm
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR TZV 50V 100muF ±20% 0.315Dia 8.00mm
Cornell DubilierAFK107M63G24T-F
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR AFK 63V 100muF ±20% 0.394Dia 10.00mm

Descriptions

Descriptions of Yageo Group EXV107M050A9PAA provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR EXV 50V 100muF ±20% 0.394Dia 10.00mm
SMD Aluminium Electrolytic Capacitor, EXV Series, 100 F, 50 V, Radial Can - SMD, 10 mm
Cap Aluminum 100uF 50V 20% (10 X 10.2mm) Solder Pin Cylindrical 340 mOhm 469mA 5000hr 105°C T/R
Avnet Japan
Cap Aluminum Lytic 100uF 50V 20% (10 X 10.2mm) SMD 670mA 5000h 105C T/R
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 4141
Chip Type Aluminum Electrolytic Capacitor

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.