Yageo Group EE2-3NU-L

ROHS3Compliant DPDT (2Form C) Active Gull Wing General Purpose Relay 64.3Ohm 2ms -40C~85C 7.5mm
$ 1.79
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group EE2-3NU-L.

Upverter

Datasheet17 pages8 years ago

IHS

Newark

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+56.66%

CAD Models

Download Yageo Group EE2-3NU-L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Signal Relay, Dpdt, 3Vdc, 2A, Tht Rohs Compliant: Yes |Omron Electronic Components G5V-2 DC3
Electromechanical Relay DPDT 2A 3VDC 25Ohm Through Hole
PanasonicTX2-12V-TH
RELAY GEN PURPOSE DPDT 2A 12V / Small Size Relay, Controlled 7.5 A Inrush Current Possible
PanasonicTX2-1.5V-TH
Relay Signal DPDT 250VAC 1.5VDC PC Pin Through Hole Tube
PanasonicTX2-9V-TH
Relay Signal DPDT 250VAC 9VDC PC Pin Through Hole Tube
Low Signal Relay 12VDC Coil 8-Blade Terminal 125VAC/DC 2A 2 Poles PCB Mounting DPDT

Descriptions

Descriptions of Yageo Group EE2-3NU-L provided by its distributors.

ROHS3Compliant DPDT (2Form C) Active Gull Wing General Purpose Relay 64.3Ohm 2ms -40C~85C 7.5mm
RELAY, E-MECH, DPDT, CTRL-V 3DC, 2A, 250VAC, PCB MOUNT, SMD, EC2/EE2 SERIES
General Purpose 3VDC DPDT 2A Non Latching SMD Power Relays ROHS
Electromechanical Relay DPDT 2A 3VDC 64.3Ohm Surface Mount
Avnet Japan
Low Signal Relays - PCB 3V 10uA Relay Signal 2formC
Signal Relay 3VDC 2A DPDT(15x9.5x10)mm SMD
RELAY GENERAL PURPOSE DPDT 2A 3V
1ms 2ms 2A 220V 3V DPDT(2 Form C) 64.3¦¸ 46.7mA 250V SMD,7.5X15MM
RELAY GEN PURPOSE DPDT 2A 3VDC
EE2-3NU-L, YAGEO / KEMET ELECTRONICS
RELAY, SIGNAL, DPDT, 250VAC, 220VDC, 2A; Coil Voltage: 3VDC; Contact Configuration: DPDT; Contact Current: 2A; Product Range: EC2 & EE2 Series; Relay Mounting: SMD; Coil Type: Non Latching; Relay Terminals: Solder; Contact Volt

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.