| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 1001-2222-1-ND | 144 | 1 | Cut Tape | ||||||||
| Avnet | CWR09MC475KB | 0 | 67 | 5h | ||||||||
| Arrow Electronics | CWR09MC475KB | 0 | 67 | |||||||||
| Farnell | CWR09MC475KB | 0 | 500 | Cut Tape | 2h | |||||||
| IC Components Ltd. | CWR09MC475KB | 50,000 | 3h |
Download datasheets and manufacturer documentation for Yageo Group CWR09MC475KB.
Download Yageo Group CWR09MC475KB symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Yageo Group CWR09MC475KB provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group CWR09MC475KB.