Yageo Group CKR06BX224KS

Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.22uF, Through Hole Mount
Production

Price and Stock

DistributorSKUMinPkg
Classic ComponentsCKR06BX224KS8
1d

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group CKR06BX224KS.

IHS

Datasheet1 page7 years ago

Alternate Parts

Price @ 1000
$ 2.553
$ 2.553
Stock
8
13,116
13,116
Authorized Distributors
0
6
6
Capacitance
220 nF
220 nF
220 nF
Dielectric
X7R
X7R
X7R
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Molded
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
10 %
10 %
10 %
Height
7.37 mm
7.37 mm
7.37 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.60
Introduction Date2000-07-01
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

KYOCERA AVXCK06BX224KTR1
Cap Ceramic 0.22uF 50V X7R 10% Radial 5.08mm 125°C T/R
KYOCERA AVXM39014/02-1356
Cap Ceramic 0.22uF 50V BX 10% Radial 5.08mm (0.001%FR) 125C Bag
KYOCERA AVXCK06BX224KAP2
Cap Ceramic 0.22uF 50V X7R 10% Radial 5.08mm 125°C Ammo Pack
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Through Hole Mount
±10% 630V 220nF X7R Plugin,P=5mm Multilayer Ceramic Capacitors MLCC - Leaded ROHS
RDER Series 7.5 x 4 x 8 mm 0.22 uF 630 V ±10 % X7R Multilayer Ceramic Capacitor

Descriptions

Descriptions of Yageo Group CKR06BX224KS provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.22uF, Through Hole Mount
CERAMIC CAPACITOR Molded Ceramic Capacitor 15% ppm/C 10% 220nF
CAPACITOR MIL CERAMIC M39014/02-1356

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.