Yageo Group C901U102MVVDBA7317

Ceramic Disc & Plate Capacitor, 900 Series, 1000 pF, 20%, Y5V, 400 VAC, Radial Leaded
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C901U102MVVDBA7317.

IHS

Datasheet15 pages3 years ago

Newark

Master Electronics

Farnell

TME

CAD Models

Download Yageo Group C901U102MVVDBA7317 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.122
Stock
3,440
74,530
Authorized Distributors
0
6
Capacitance
1 nF
1 nF
Dielectric
Y5V
Y5V
Mount
Through Hole
-
Case/Package
Radial
-
Voltage Rating (DC)
400 V
-
Tolerance
20 %
20 %
Height
7 mm
7 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.60
Introduction Date2013-05-21
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2024-09-20

Related Parts

Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5V, -80/+30% TC, 0.001uF, Through Hole Mount
Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5V, -80/+30% TC, 0.001uF, Through Hole Mount
Cap Ceramic 0.001uF 50V Y5V -20% to 80% SMD 0603 85°C Paper T/R

Descriptions

Descriptions of Yageo Group C901U102MVVDBA7317 provided by its distributors.

Ceramic Disc & Plate Capacitor, 900 Series, 1000 pF, 20%, Y5V, 400 VAC, Radial Leaded
Ceramic Capacitor, Multilayer, Ceramic, 20% +Tol, 20% -Tol, Y5V, -80/+30% TC, 0.001uF, Through Hole Mount
Cap Ceramic Single Suppression X1/Y1 0.001uF 400VAC Y5V 20% (7 X 5.5mm) Radial Disc 10mm 125C Ammo
CAP, 1000PF, 400VAC, 20%, Y5V; Capacitance:1000pF; Product Range:900 Series; Capacitance Tolerance:± 20%; Suppression Class:X1 / Y1; Voltage Rating X:400V; Voltage Rating Y:400V; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; SVHC:No SVHC (15-Jan-2018); Capacitor Terminals:Radial Leaded; Dielectric Characteristic:Y5V; Lead Spacing:10mm; Voltage Rating:400VAC

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • C901U102MVVDBA7317.