Yageo Group C4BSWBX3100ZAFJ

Film Capacitor, Polyester And Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.1uF, Chassis Mount
$ 8
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C4BSWBX3100ZAFJ.

IHS

Datasheet14 pages2 years ago

Newark

element14 APAC

Electro Sonic

Factory Futures

Inventory History

3 month trend:
+385%

Alternate Parts

Price @ 1000
$ 8
$ 7.796
Stock
2,365
6,853
Authorized Distributors
6
6
Capacitance
100 nF
100 nF
Dielectric
PP
-
Mount
Chassis Mount
Chassis Mount
Case/Package
-
Radial
Voltage Rating (DC)
2 kV
2 kV
Tolerance
5 %
5 %
Termination
Quick Connect
Screw
Height - Seated (Max)
40.005 mm
40.005 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Cap Film 0.1uF 2000V PP 5% (33.5 X 22 X 30.5mm) Screw Mount 0.011 Ohm 105C T/R
Yageo GroupR76UR31004030J
Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount
Epcos B32656S 100nF Polypropylene Film Capacitor 2000 V dc; 800 V ac +/-5%; Tab
Cap Film 0.1uF 2000V PP 5% (26 X 13.5 X 23mm) Radial Plastic Rectangular Can 22.5mm 105C Bulk
Yageo GroupR76TR31004030J
Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount
Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount

Descriptions

Descriptions of Yageo Group C4BSWBX3100ZAFJ provided by its distributors.

Film Capacitor, Polyester And Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.1uF, Chassis Mount
Cap Film 0.1uF 2000V PP 5% (41.5 X 20 X 40mm) Screw Mount 0.0233 Ohm 85C Bulk
Rectangular Box C4BS 700V 0.1muF 卤5% 1.634Lx0.787W 41.50mmx20.00mm
100nF ¡À5% 25.5mm 2KV 700V 23.3m¦¸ , 41.5mm*20mm*40mm
C4BSWBX3100ZAFJ, YAGEO / KEMET ELECTRONICS

Images

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.