Yageo Group C340C333J2G5TA

Multilayer Ceramic Capacitors MLCC - Leaded 200V 0.033uF C0G 5% LS=5.08mm
$ 1.549
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C340C333J2G5TA.

IHS

Datasheet19 pages2 years ago

Newark

DigiKey

Inventory History

3 month trend:
+610%

CAD Models

Download Yageo Group C340C333J2G5TA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.60
Introduction Date2006-07-12
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Cap Ceramic 0.033uF 250V C0G 5% Radial 5mm 125°C
Cap Ceramic 0.033uF 100V C0G 5% Radial 5mm 125C Tape and Box
Cap Ceramic 0.033uF 50V C0G 5% Radial 5mm 125°C
KYOCERA AVXSR305A333JAA
SR Series 0.033 uF 50 V ±5% C0G Radial SkyCap Multilayer Ceramic Capacitor
KYOCERA AVXSR405A333KAA
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.033uF, Through Hole Mount

Descriptions

Descriptions of Yageo Group C340C333J2G5TA provided by its distributors.

Multilayer Ceramic Capacitors MLCC - Leaded 200V 0.033uF C0G 5% LS=5.08mm
Cap Ceramic 0.033uF 200V C0G 5% Radial 5.08mm 125C Extreme Low ESR Bulk
Radial CERAMIC CAPACITOR GoldMax 300Comm C0G 200V 0.033muF ±5% C0G NP0
Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.033uF, Through Hole Mount
CAP, 0.033UF, 200V, MLCC, RADIAL; Capacitance: 0.033µF; Voltage Rating: 200V; Product Range: Goldmax, 300 Series; Capacitance Tolerance: ± 5%; Capacitor Terminals: Radial Leaded; Dielectric Characteristic: C0G / NP0; Lead Spac
Capacitor Ceramic 0.033Uf 200V, C0G, 5%, Rad; Capacitance:0.033Μf; Voltage(Dc):200V; Capacitance Tolerance:± 5%; Capacitor Terminals:Radial Leaded; Dielectric Characteristic:C0G/Np0; Lead Spacing:5.08Mm; Product Diameter:- Rohs Compliant: Yes |Kemet C340C333J2G5TA

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.