Yageo Group C322C682JBG5TA7301

Ceramic Capacitor, Multilayer, Ceramic, 630V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0068uF, Through Hole Mount
$ 0.804
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C322C682JBG5TA7301.

IHS

Datasheet21 pages3 years ago

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.13%

Alternate Parts

Price @ 1000
$ 0.804
$ 0.789
Stock
33,441
5,359
Authorized Distributors
5
4
Capacitance
6.8 nF
6.8 nF
Dielectric
-
C0G
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
630 V
630 V
Tolerance
5 %
5 %
Height
6.6 mm
6.6 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Descriptions

Descriptions of Yageo Group C322C682JBG5TA7301 provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 630V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0068uF, Through Hole Mount
Multilayer Ceramic Capacitor, 300 Series, 6800 Pf, 5%, C0G/Np0, 630 V, Radial Leaded Rohs Compliant: Yes |Kemet C322C682JBG5TA7301
CAP CER 6800PF 630V 5% C0G RAD, T/R
6.8nF ¡À5% C0G(NP0) 630V 5.08mm*3.81mm*5.84mm
C322C682JBG5TA7301, YAGEO / KEMET ELECTRONICS

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.