What’s new: Find the right parts faster with our redesigned experience

Learn more

Yageo Group C317C221K2R5TA7301

Multilayer Ceramic Capacitors MLCC - Leaded 200V 220pF X7R 10% LS=5.08mm
$ 0.11
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C317C221K2R5TA7301.

IHS

Datasheet19 pages2 years ago

Inventory History

3 month trend:
-3.55%

Alternate Parts

Price @ 1000
$ 0.11
$ 0.071
Stock
11,226
45,503
Authorized Distributors
3
6
Capacitance
220 pF
220 pF
Dielectric
X7R
X7R
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
200 V
200 V
Tolerance
10 %
10 %
Height
5.08 mm
5.08 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.60
Introduction Date2009-07-06
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Yageo GroupC315C221K2R5TA
315 C 220PF CERAMIC MULTILAYER CAPACITOR, 200 VDC, +125DEGC, X7R DIELEC, +/-10%
Cap Ceramic 220pF 50V X7R 10% Radial 2.5mm 125C Bulk
RDE Radial Ceramic Capacitor 0.157Lx0.098W 4.00mmx2.50mm X7R ±10% 220pF
KYOCERA AVXSR151C221KAR
Cap Ceramic 220pF 100V X7R 10% Radial 2.54mm 125°C Bulk
KYOCERA AVXSR151C221KAA
Cap Ceramic 220pF 100V X7R 10% Radial 2.54mm 125°C Bulk
RDE Radial Ceramic Capacitor 0.157Lx0.098W 4.00mmx2.50mm X7R ±10% 220pF

Descriptions

Descriptions of Yageo Group C317C221K2R5TA7301 provided by its distributors.

Multilayer Ceramic Capacitors MLCC - Leaded 200V 220pF X7R 10% LS=5.08mm
Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00022uF, Through Hole Mount
GoldMax 300Comm X7R CERAMIC CAPACITOR Radial ceramic capacitor 0.150Lx0.100W 3.81mmx2.54mm X7R ±10% 220pF
220pF ¡À10% X7R 200V 3.81mm*2.54mm*5.08mm
C317C221K2R5TA7301, YAGEO / KEMET ELECTRONICS

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.