Yageo Group C315C101K1G5CA7303

Conformally Coated Radial Ceramic Capacitors -Reels C315 100pF 100volts C0G 10%
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C315C101K1G5CA7303.

IHS

Datasheet11 pages20 years ago

Alternate Parts

Price @ 1000
$ 0.146
Stock
1,153
14,025
Authorized Distributors
0
6
Capacitance
100 pF
100 pF
Dielectric
-
C0G
Mount
-
Through Hole
Case/Package
-
Dipped
Voltage Rating (DC)
100 V
100 V
Tolerance
10 %
5 %
Height
2.54 mm
5.08 mm

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Yageo Group C315C101K1G5CA7303 provided by its distributors.

Conformally Coated Radial Ceramic Capacitors -Reels C315 100pF 100volts C0G 10%
Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Through Hole Mount

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.