Yageo Group C2225C154KDRACTU

Multilayer Ceramic Capacitors MLCC - SMD/SMT 1kV 0.15uF X7R 2225 10%
$ 1.56
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C2225C154KDRACTU.

IHS

Datasheet24 pages2 years ago

Upverter

Farnell

element14 APAC

Inventory History

3 month trend:
-67.06%

CAD Models

Download Yageo Group C2225C154KDRACTU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.56
$ 1.77
Stock
35,709
3,819
Authorized Distributors
6
6
Capacitance
150 nF
150 nF
Dielectric
X7R
X7R
Mount
Surface Mount
Surface Mount
Case/Package
2225
2225
Voltage Rating (DC)
1 kV
1 kV
Tolerance
10 %
10 %
Height
2.5 mm
1.6 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2013-06-19
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Yageo GroupC2225X154KDRACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1kV 0.15uF X7R 2225 10% Flex Soft
Yageo GroupC1808C154KCRACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 500V 0.15uF X7R 1808 10%
Yageo GroupC1825C154KCRACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 500V 0.15uF X7R 1825 10%
KYOCERA AVX2225CC154KAT1A
Cap Ceramic 0.15uF 600V/630V X7R 10% SMD 2225 125°C T/R
KYOCERA AVX08053C154KAT2A
0805 150NF CERAMIC MULTILAYER CAPACITOR, 25 VDC, +125DEGC, X7R DIELEC, +/-10%
KYOCERA AVX12065C154KAT2A
1206 150 nF 50 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor

Descriptions

Descriptions of Yageo Group C2225C154KDRACTU provided by its distributors.

Multilayer Ceramic Capacitors MLCC - SMD/SMT 1kV 0.15uF X7R 2225 10%
Cap Ceramic 0.15uF 1000V X7R 10% Pad SMD 2225 125°C Low ESR Medical T/R
Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 0.15 TC, 0.15uF, Surface Mount, 2225
Cap, 0.15Μf, 1 Kv, 10%, X7R, 2225; Capacitance:0.15Μf; Voltage Rating:1Kv; Ceramic Capacitor Case:2225 [5664 Metric]; Capacitance Tolerance:± 10%; Dielectric Characteristic:X7R; Product Range:C Series Kemet; Operating Temperature Rohs Compliant: Yes |Kemet C2225C154KDRACTU

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • C2225C154KDRAC7800
  • C2225C154KDRACTU.