Yageo Group C2225C103KGRACTU

Multilayer Ceramic Capacitors MLCC - SMD/SMT 2kV 0.01uF X7R 2225 10%
$ 2.339
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C2225C103KGRACTU.

IHS

Datasheet24 pages2 years ago
Datasheet20 pages14 years ago

ODG (Origin Data Global)

Newark

Farnell

Electro Sonic

Inventory History

3 month trend:
-13.18%

CAD Models

Download Yageo Group C2225C103KGRACTU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.339
$ 4.15
$ 4.15
Stock
230,259
2,348
2,348
Authorized Distributors
6
6
6
Capacitance
10 nF
10 nF
10 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2225
2225
2225
Voltage Rating (DC)
2 kV
2 kV
2 kV
Tolerance
10 %
10 %
10 %
Height
1.6 mm
1.4 mm
1.4 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2008-11-25
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

KYOCERA AVX2225HC103KAT1A
Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 2225
KYOCERA AVX2225HC103KAZ1A
Cap Ceramic 0.01uF 3000V X7R 10% SMD 2225 FlexiTerm 125°C T/R
Cap Ceramic 0.01uF 3000V X7R 10% Pad SMD 2225 125C T/R
Yageo GroupC1808C103KDRACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1kV 0.01uF X7R 1808 10%
Yageo GroupC1206C103KDRACTU
10nF ±10% 1kV X7R 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT RoHS
Yageo GroupC1206C103KCRACTU
1206 C 10NF CERAMIC MULTILAYER CAPACITOR, 500 VDC, +125DEGC, X7R DIELEC, +/-10%

Descriptions

Descriptions of Yageo Group C2225C103KGRACTU provided by its distributors.

Multilayer Ceramic Capacitors MLCC - SMD/SMT 2kV 0.01uF X7R 2225 10%
Cap Ceramic 0.01uF 2000V X7R 10% Pad SMD 2225 125°C Low ESR Automotive Medical T/R
Cap 0.01Uf 2000Vdc X7R 10% Smd 2225 Rohs Compliant: Yes
CAPACITOR;CERAMIC;CAP;010UF;TOL+10%;SMT;VOL-RTG 2KV;HIGH VOLTAGE;TR
Ceramic Capacitor, Non-polarized, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 2225

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • C2225C103KGRAC TU
  • C2225C103KGRAC TU.
  • C2225C103KGRAC7800
  • C2225C103KGRACTU.