Yageo Group C2220C153KHRACTU

Multilayer Ceramic Capacitors MLCC - SMD/SMT 3kV 0.015uF X7R 2220 10%
$ 1.185
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C2220C153KHRACTU.

IHS

Datasheet24 pages2 years ago

Newark

Farnell

element14 APAC

Inventory History

3 month trend:
+308%

CAD Models

Download Yageo Group C2220C153KHRACTU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.185
$ 1.31
Stock
24,877
45,523
Authorized Distributors
6
6
Capacitance
15 nF
15 nF
Dielectric
X7R
X7R
Mount
Surface Mount
Surface Mount
Case/Package
2220
2220
Voltage Rating (DC)
3 kV
3 kV
Tolerance
10 %
10 %
Height
2.5 mm
2.5 mm

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2013-06-19
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Yageo GroupC2220X153KHRACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 3kV 0.015uF X7R 2220 10% Flex Soft
CAP CER 0.015UF 250VAC X7R 2220 / 0.015 µF ±10% 250VAC Ceramic Capacitor X7R 2220 (5750 Metric)
KYOCERA AVX2225HC153KAT1A
Cap Ceramic 0.015uF 3000V X7R 10% SMD 2225 125°C T/R
KYOCERA AVX1825WC153KAT1A
Cap Ceramic 0.015uF 2500V X7R 10% Pad SMD 1825 125C T/R
KYOCERA AVX2225HC153KAT1A
Cap Ceramic 0.015uF 3000V X7R 10% SMD 2225 125°C T/R
Yageo GroupC2225C153KHRACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 3kV 0.015uF X7R 2225 10%

Descriptions

Descriptions of Yageo Group C2220C153KHRACTU provided by its distributors.

Multilayer Ceramic Capacitors MLCC - SMD/SMT 3kV 0.015uF X7R 2220 10%
2220 (5750Metric) CERAMIC CAPACITOR SMD Comm X7R HV 3kV 0.015muF ±10% X7R
Cap Ceramic 0.015uF 3000V X7R 10% Pad SMD 2220 125C Low ESR Medical T/R
Cap Ceramic 15000pF 3000V X7R 10% SMD 2220 125°C Embossed Plastic T/R
Avnet Japan
Ceramic Capacitor, Non-polarized, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 2220
Cap, 0.015Μf, 3 Kv, 10%, X7R, 2220; Capacitance:15000Pf; Voltage Rating:3Kv; Ceramic Capacitor Case:2220 [5650 Metric]; Capacitance Tolerance:± 10%; Dielectric Characteristic:X7R; Product Range:C Series Kemet; Operating Temperature Rohs Compliant: Yes |Kemet C2220C153KHRACTU

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • C2220C153KHRACTU.