Yageo Group C1210X332KGRACTU

Multilayer Ceramic Capacitors MLCC - SMD/SMT 2000V 3.3nF X7R 1210 10% Flex Term
$ 0.725
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C1210X332KGRACTU.

IHS

Datasheet24 pages2 years ago
Datasheet17 pages15 years ago

Farnell

element14 APAC

Newark

Inventory History

3 month trend:
-80.67%

CAD Models

Download Yageo Group C1210X332KGRACTU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.725
$ 0.039
$ 0.039
Stock
40,874
22,493
22,493
Authorized Distributors
6
4
4
Capacitance
3.3 nF
3.3 nF
3.3 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1210
1210
1210
Voltage Rating (DC)
2 kV
2 kV
2 kV
Tolerance
10 %
10 %
10 %
Height
1.7 mm
1.7 mm
1.7 mm

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2010-09-14
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Yageo GroupC1210C332KDRACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1kV 3300pF X7R 1210 10%
Ceramic Capacitor, Multilayer, Ceramic, 1500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 1210
KYOCERA AVX1210GC332KAT1A
Cap Ceramic 0.0033uF 2000V X7R 10% SMD 1210 125°C T/R
KYOCERA AVX1210GC332KAZ1A
1210 3.3 nF 2000V ±10% Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
Yageo GroupC1210C332KGRACTU
1210 (3225Metric) CERAMIC CAPACITOR SMD Comm X7R HV 2000V 2kV 3300pF ±10% X7R
1210 3.3 nF 500 V ±10% Tolerance X7R Multilayer Ceramic Capacitor

Descriptions

Descriptions of Yageo Group C1210X332KGRACTU provided by its distributors.

Multilayer Ceramic Capacitors MLCC - SMD/SMT 2000V 3.3nF X7R 1210 10% Flex Term
Cap Ceramic 0.0033uF 2000V X7R 10% Pad SMD 1210 Flexible Termination 125C Low ESR Medical T/R
Cap Ceramic 0.0033uF 2000V X7R 10% SMD 1210 125°C Embossed Plastic T/R
Avnet Japan
Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 1210
1210 (3225Metric) SMD Comm X7R HV Flex 2kV 3300pF ±10% X7R

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • C1210X332KGRAC7800