Yageo Group C1210C475M3PACTU

SMD Comm X5R 1210 (3225Metric) Ceramic Capacitor 0.126Lx0.098W 3.20mmx2.50mm X5R ±20% 4.7muF
$ 0.295
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C1210C475M3PACTU.

IHS

Datasheet21 pages3 years ago

Verical

Inventory History

3 month trend:
+0.00%

CAD Models

Download Yageo Group C1210C475M3PACTU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.295
$ 0.138
$ 0.138
Stock
50,906
120,640
120,640
Authorized Distributors
6
6
6
Capacitance
4.7 µF
4.7 µF
4.7 µF
Dielectric
X5R
X5R
X5R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1210
1210
1210
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
Height
1.9 mm
1.9 mm
1.9 mm

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2008-01-10
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

TAIYO YUDENTMK325BJ475MN-T
Multilayer Ceramic Capacitors (High dielectric type), 25V, 4.7 uF, ± 20 %, 1210, X5R/B, RoHS
TAIYO YUDENGMK325BJ475MN-T
35V 4.7uF X5R ±20% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
TAIYO YUDENUMK325BJ475MM-T
Multilayer Ceramic Capacitors (High dielectric type), 50V, 4.7 uF, ± 20 %, 1210, X5R, RoHS
KYOCERA AVX12103D475MAT2A
1210 4.7 uF 25 V ±20 % Tolerance X5R Surface Mount Multilayer Ceramic Capacitor
C Series 1210 4.7 uF 50 V ±20 % Tolerance X5R SMT Multilayer Ceramic Capacitor
KYOCERA AVX12103D475KAT2A
1210 4700NF CERAMIC MULTILAYER CAPACITOR, 25 VDC, +85DEGC, X5R DIELEC, +/-10%

Descriptions

Descriptions of Yageo Group C1210C475M3PACTU provided by its distributors.

SMD Comm X5R 1210 (3225Metric) Ceramic Capacitor 0.126Lx0.098W 3.20mmx2.50mm X5R ±20% 4.7muF
Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 4.7uF X5R 1210 20%
Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 1210
Cap Ceramic 4.7uF 25V X5R 20% Pad SMD 1210 85C T/R
Cap 4.7Uf 25Vdc X5R 20% Smd 1210 Rohs Compliant: Yes |Kemet C1210C475M3PAC TU
CAP, 4.7UF, 25V, MLCC, 1210; Capacitance: 4.7µF; Voltage Rating: 25V; Ceramic Capacitor Case: 1210 [3225 Metric]; Capacitance Tolerance: ± 20%; Dielectric Characteristic: X5R; Product Range: C Series KEMET; Operating Temperatu

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • C1210C475M3PAC TU
  • C1210C475M3PAC TU.
  • C1210C475M3PACTU.