Yageo Group C1210C332KFRAC7800

Ceramic Capacitor, Multilayer, Ceramic, 1500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 1210
$ 0.56
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C1210C332KFRAC7800.

IHS

Datasheet4 pages3 years ago

Master Electronics

Inventory History

3 month trend:
+100%

CAD Models

Download Yageo Group C1210C332KFRAC7800 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.56
$ 0.559
Stock
18,667
25,681
Authorized Distributors
5
6
Capacitance
3.3 nF
3.3 nF
Dielectric
X7R
X7R
Mount
Surface Mount
Surface Mount
Case/Package
1210
1210
Voltage Rating (DC)
1.5 kV
1.5 kV
Tolerance
10 %
10 %
Height
1.4 mm
1.4 mm

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2011-12-07
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Yageo GroupC1210X332KGRACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 2000V 3.3nF X7R 1210 10% Flex Term
1210 3.3 nF 500 V ±10% Tolerance X7R Multilayer Ceramic Capacitor
KYOCERA AVX12101C332KAT2A
Cap Ceramic 0.0033uF 100V X7R 10% SMD 1210 125°C Paper T/R
KYOCERA AVX12105C332KAT2A
Cap Ceramic 0.0033uF 50V X7R 10% SMD 1210 125°C Paper T/R
KYOCERA AVX12102C332KAT2A
Cap Ceramic 0.0033uF 200V X7R 10% SMD 1210 125°C Paper T/R

Descriptions

Descriptions of Yageo Group C1210C332KFRAC7800 provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 1500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 1210
CAP CER 3300PF 1.5KV X7R 1210
C1210C332KFRAC7800, YAGEO / KEMET ELECTRONICS
3300PF .5KV 10% 1210

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.