What’s new: Find the right parts faster with our redesigned experience

Learn more

Yageo Group C1210C272KBRACTU

Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% Tc, 0.0027Uf, 1210
$ 0.531
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C1210C272KBRACTU.

Farnell

Datasheet24 pages2 years ago
Datasheet22 pages7 years ago
Datasheet4 pages0 years ago

JRH Electronics

Arrow Electronics

Inventory History

3 month trend:
+109%

CAD Models

Download Yageo Group C1210C272KBRACTU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.531
$ 0.531
Stock
18,483
17,245
Authorized Distributors
6
4
Capacitance
2.7 nF
2.7 nF
Dielectric
X7R
X7R
Mount
Surface Mount
Surface Mount
Case/Package
1210
1210
Voltage Rating (DC)
630 V
630 V
Tolerance
10 %
-
Height
1.4 mm
1.4 mm

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2008-11-25
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

KYOCERA AVX1210AC272KAT1A
Capacitor,ceramic,2700Pf,1Kvdc,10-% Tol,10+% Tol,x7R-Tc Code,-15,15%-Tc Rohs Compliant: Yes
KYOCERA AVX12107C272KAT2A
Cap Ceramic 0.0027uF 500V X7R 10% SMD 1210 125°C T/R
KYOCERA AVX1210SC272KAT1A
Cap Ceramic 0.0027uF 1500V X7R 10% Pad SMD 1210 125C T/R
1812 2.7 nF 2 kV ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor
Yageo GroupC0402C272K5RACTU
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0027uF, 0402
Yageo GroupC0603C272K5RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 2700pF X7R 0603 10%

Descriptions

Descriptions of Yageo Group C1210C272KBRACTU provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% Tc, 0.0027Uf, 1210
Multilayer Ceramic Capacitors MLCC - SMD/SMT 630V 2700pF X7R 1210 10%
Cap Ceramic 0.0027uF 630V X7R 10% Pad SMD 1210 125C Low ESR Medical T/R
Ceramic Capacitor, Multilayer, C
ceramic capacitor 630V 2.7nF 10% -/+15ppm/Cel ppm/C

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.